
7687480102 | ||
---|---|---|
Digi-Key Part Number | 732-7687480102-ND | |
Manufacturer | ||
Manufacturer Product Number | 7687480102 | |
Description | WE-TI HV RADIAL LEADED WIRE WOUN | |
Manufacturer Standard Lead Time | 19 Weeks | |
Detailed Description | 1 mH Unshielded Wirewound Inductor 800 mA 1.2Ohm Max Radial, Vertical Cylinder | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 7687480102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tray | |
Product Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 1 mH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 800mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.2Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 1.1MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | Radial, Vertical Cylinder | |
Size / Dimension | 0.413" Dia (10.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) |
Resource Type | Link |
---|---|
Datasheets | 7687480102 |
Environmental Information | RoHS Cert |
PCN Design/Specification | Mult Devs Datasheet Update 14/Sep/2023 |
EDA Models | 7687480102 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.91000 | $1.91 |
10 | $1.67000 | $16.70 |
50 | $1.52000 | $76.00 |
80 | $1.36000 | $108.80 |
400 | $1.30000 | $520.00 |
Attribute | Description |
---|---|
Other Names | 732-7687480102 |
Standard Package | 80 |