USD

750312558
750312558
Digi-Key Part Number
1297-1020-2-ND - Tape & Reel (TR)
1297-1020-1-ND - Cut Tape (CT)
1297-1020-6-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
750312558
Supplier
Description
FLYBACK TRANSFORMER WE-FB LT8300
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
For SMPS Transformer Isolation
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Flyback Converters
Intended Chipset
LT8300
Chipset Manufacturer
Linear Technology
Voltage - Primary
36 ~ 72V
Voltage - Auxiliary
-
Voltage - Isolation
1500Vrms
Inductance @ Frequency
300µH @ 10kHz
Frequency
70kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
0.420" (10.69mm)
Footprint
0.385" L x 0.360" W (9.78mm x 9.14mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

441 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$4.17000$4.17
10$4.11800$41.18
50$3.86000$193.00
100$3.47400$347.40
Import Tariff may apply to this part if shipping to the United States