USD

74980104400
74984104400
Digi-Key Part Number
732-13942-2-ND - Tape & Reel (TR)
732-13942-1-ND - Cut Tape (CT)
732-13942-6-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
74984104400
Supplier
Description
CONN JACK 1PORT 100 BASE-T PCB
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
1 Port RJ45 Magjack Connector Through Hole 10/100 Base-T, AutoMDIX, Power over Ethernet+ (PoE+)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
RJ45
Applications
10/100 Base-T, AutoMDIX, Power over Ethernet+ (PoE+)
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder Paste
Height Above Board
0.535"" (13.59mm)
LED Color
Green, Yellow - Green, Yellow
Number of Cores per Jack
4
Shielding
Shielded
Features
Board Guide
Tab Direction
Up
Contact Material
-
Contact Finish
-
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
-
Shield Material
-
Housing Material
-
Number of Ports
1
Number of Rows
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

180 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names732-13942-2
Standard Package110