USD

7490100161A
7490100161A
7490100161A_Bottom
7490100161A
Digi-Key Part Number
1297-1176-2-ND - Tape & Reel (TR)
1297-1176-1-ND - Cut Tape (CT)
1297-1176-6-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
7490100161A
Supplier
Description
TRANSFORMER 10/100 BASE-T SMD
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
- For Configurable (For DC/DC) SMPS Transformer 1500Vrms Isolation - Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Configurable (For DC/DC)
Applications
-
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
-
Voltage - Auxiliary
-
Voltage - Isolation
1500Vrms
Inductance @ Frequency
350µH @ 100kHz
Frequency
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.500" L x 0.346" W (12.70mm x 8.80mm)
Height - Seated (Max)
0.250" (6.35mm)
Footprint
0.500" L x 0.370" W (12.70mm x 9.40mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

763 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names1297-1176-2
Standard Package600