USD

7448991100
7448991100
Digi-Key Part Number
732-13374-2-ND - Tape & Reel (TR)
732-13374-1-ND - Cut Tape (CT)
732-13374-6-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
7448991100
Supplier
Description
SMT MOLDED COUPLED INDUCTOR SIZE
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Coil Inductor Array Inductance - Connected in Series Inductance - Connected in Parallel DC Resistance (DCR) - Parallel
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±20%
DC Resistance (DCR) - Parallel
62mOhm
DC Resistance (DCR) - Series
-
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.453" L x 0.394" W (11.50mm x 10.00mm)
Height
0.161" (4.10mm)
Number of Coils
2
Inductance - Connected In Parallel
10 µH
Current Rating - Parallel
3.7 A
Current Saturation - Parallel
9.8 A
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,054 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$3.49000$3.49
10$3.08000$30.80
50$2.64000$132.00
100$2.42000$242.00
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names732-13374-2
Standard Package800