USD

WE-MCRI
WE-MCRI
WE-MCRI View 2
7448990047
Digi-Key Part Number
732-11670-2-ND - Tape & Reel (TR)
732-11670-1-ND - Cut Tape (CT)
732-11670-6-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
7448990047
Supplier
Description
INDUCT ARRAY 2 COIL 4.7UH SMD
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Shielded Coil Inductor Array Inductance - Connected in Series Inductance - Connected in Parallel 40mOhm DC Resistance (DCR) - Parallel Nonstandard
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±20%
DC Resistance (DCR) - Parallel
40mOhm
DC Resistance (DCR) - Series
-
Shielding
Shielded
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.453" L x 0.394" W (11.50mm x 10.00mm)
Height
0.354" (9.00mm)
Number of Coils
2
Inductance - Connected In Parallel
4.7 µH
Current Rating - Parallel
5.9 A
Current Saturation - Parallel
24.2 A
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

429 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names732-11670-2
Standard Package300