USD

WE-TDC 8038
WE-TDC 8038
74489440100
74489440100
74489440100
Digi-Key Part Number
732-2605-2-ND - Tape & Reel (TR)
732-2605-1-ND - Cut Tape (CT)
732-2605-6-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
74489440100
Supplier
Description
INDUCT ARRAY 2 COIL 10UH SMD
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Coil Inductor Array Inductance - Connected in Series Inductance - Connected in Parallel DC Resistance (DCR) - Parallel
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±20%
DC Resistance (DCR) - Parallel
128mOhm Max
DC Resistance (DCR) - Series
-
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height
0.150" (3.80mm)
Number of Coils
2
Inductance - Connected In Parallel
10 µH
Inductance - Connected In Series
40 µH
Current Rating - Parallel
1.35 A
Current Rating - Series
675 mA
Current Saturation - Parallel
2.6 A
Current Saturation - Series
1.3 A
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,484 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names732-2605-2
Standard Package350