USD

WE-DD Series
WE-DD Series
744870220
744870220
WE-DD-Series bottom
744870220
Digi-Key Part Number
732-2327-2-ND - Tape & Reel (TR)
732-2327-1-ND - Cut Tape (CT)
732-2327-6-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
744870220
Supplier
Description
INDUCT ARRAY 2 COIL 22UH SMD
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Shielded Coil Inductor Array Inductance - Connected in Series Inductance - Connected in Parallel 80mOhm Max DC Resistance (DCR) - Parallel Nonstandard
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±20%
DC Resistance (DCR) - Parallel
80mOhm Max
DC Resistance (DCR) - Series
-
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height
0.335" (8.50mm)
Number of Coils
2
Inductance - Connected In Parallel
22 µH
Inductance - Connected In Series
88 µH
Current Rating - Parallel
2.45 A
Current Rating - Series
1.225 A
Current Saturation - Parallel
5.2 A
Current Saturation - Series
2.6 A
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2,244 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$2.81000$2.81
10$2.66600$26.66
50$2.47500$123.75
100$2.28500$228.50
250$2.09400$523.50
Import Tariff may apply to this part if shipping to the United States