USD

WE-CFWI Series
74485540080
Digi-Key Part Number
732-4559-2-ND - Tape & Reel (TR)
732-4559-1-ND - Cut Tape (CT)
732-4559-6-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
74485540080
Supplier
Description
INDUCT ARRAY 2 COIL 800NH SMD
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
Shielded 2 Coil Inductor Array 3.2µH Inductance - Connected in Series 800nH Inductance - Connected in Parallel 2.56mOhm Max DC Resistance (DCR) - Parallel 28A 4-SMD
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±20%
DC Resistance (DCR) - Parallel
2.56mOhm Max
DC Resistance (DCR) - Series
-
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
4-SMD
Size / Dimension
0.610"" L x 0.520"" W (15.50mm x 13.20mm)
Height
0.413"" (10.50mm)
Number of Coils
2
Inductance - Connected In Parallel
800nH
Inductance - Connected In Series
3.2µH
Current Rating - Parallel
28A
Current Rating - Series
14A
Current Saturation - Parallel
62A
Current Saturation - Series
31A
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

298 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names732-4559-2
Standard Package300