USD

WE-PD-Series-0.244-x-0.232-x-0.130

744778520

Digi-Key Part Number
732-4132-2-ND - Tape & Reel (TR)
732-4132-1-ND - Cut Tape (CT)
732-4132-6-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
744778520
Supplier
Description
FIXED IND 100UH 650MA 1.06 OHM
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
100µH Shielded Wirewound Inductor 650mA 1.06Ohm Max Nonstandard
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Tolerance
±25%
Current - Saturation (Isat)
500mA
Shielding
Shielded
DC Resistance (DCR)
1.06Ohm Max
Q @ Freq
-
Frequency - Self Resonant
11MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.244"" L x 0.232"" W (6.20mm x 5.90mm)
Height - Seated (Max)
0.130"" (3.30mm)
Inductance
100µH
Current Rating (Amps)
650mA
Inductance Frequency - Test
100kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
Price and Procurement

759 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States