WE-MAPI_Single
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74438366022

Digi-Key Part Number
732-74438366022TR-ND - Tape & Reel (TR)
732-74438366022CT-ND - Cut Tape (CT)
732-74438366022DKR-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
74438366022
Supplier
Description
FIXED IND 2.2UH 6A 27.3 OHM SMD
Manufacturer Standard Lead Time
31 Weeks
Detailed Description
2.2 µH Shielded - Inductor 6 A 27.3Ohm Max Nonstandard -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
2.2 µH
Tolerance
±20%
Current Rating (Amps)
6 A
Current - Saturation (Isat)
9A
Shielding
Shielded
DC Resistance (DCR)
27.3Ohm Max
Q @ Freq
-
Frequency - Self Resonant
31.5MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.213" L x 0.213" W (5.40mm x 5.40mm)
Height - Seated (Max)
0.083" (2.10mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.94000$1.94
10$1.78700$17.87
50$1.65100$82.55
100$1.43500$143.50
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$1.23001$1,230.01
Additional Resources
AttributeDescription
Other Names
732-74438366022DKR
732-74438366022TR
732-74438366022CT
Standard Package1,000