
74434035007 | |
|---|---|
DigiKey Part Number | 732-74434035007TR-ND - Tape & Reel (TR) 732-74434035007CT-ND - Cut Tape (CT) 732-74434035007DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74434035007 |
Description | FIXED IND 70NH 29A 0.38 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 70 nH Shielded Drum Core, Wirewound Inductor 29 A 0.38mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74434035007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.38mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 85MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 4035 | |
Size / Dimension | 0.163" L x 0.122" W (4.15mm x 3.10mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.33000 | $2.33 |
| 10 | $2.14500 | $21.45 |
| 50 | $1.95900 | $97.95 |
| 100 | $1.77300 | $177.30 |
| 500 | $1.58600 | $793.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.28709 | $2,574.18 |

