USD

744042470
744042470
M-Type Top
M-Type Side
744042008
Digi-Key Part Number
732-1024-2-ND - Tape & Reel (TR)
732-1024-1-ND - Cut Tape (CT)
732-1024-6-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
744042008
Supplier
Description
FIXED IND 8.2UH 1.4A 135 MOHM
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Shielded Wirewound Inductor 135mOhm Max 1919 (4848 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Tolerance
±30%
Current - Saturation (Isat)
1.1A
Shielding
Shielded
DC Resistance (DCR)
135mOhm Max
Q @ Freq
-
Frequency - Self Resonant
40MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
1919 (4848 Metric)
Supplier Device Package
-
Size / Dimension
0.189" L x 0.189" W (4.80mm x 4.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Inductance
8.2 µH
Current Rating (Amps)
1.4 A
Inductance Frequency - Test
100 kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2,445 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.