74404064zzz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74404064068

Digi-Key Part Number
732-5547-2-ND - Tape & Reel (TR)
732-5547-1-ND - Cut Tape (CT)
732-5547-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74404064068
Description
FIXED IND 6.8UH 3A 31 MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
6.8 µH Semi-Shielded Drum Core, Wirewound Inductor 3 A 31mOhm Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
Material - Core
Ferrite
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.3A
Shielding
Semi-Shielded
DC Resistance (DCR)
31mOhm
Q @ Freq
-
Frequency - Self Resonant
27MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Package / Case
Supplier Device Package
6045
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.20000$1.20
50$1.09800$54.90
250$1.00300$250.75
500$0.93200$466.00
Tape & Reel (TR)
QtyUnit PriceExt Price
1,500$0.74000$1,110.00
Additional Resources
AttributeDescription
Other Names
732-5547-6
732-5547-1
732-5547-2
Standard Package1,500