USD

WE-TPC 2828 Series
WE-TPC 2828 Series
WE-TPC-2828 Series bottom
744025004
Digi-Key Part Number
732-2615-2-ND - Tape & Reel (TR)
732-2615-1-ND - Cut Tape (CT)
732-2615-6-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
744025004
Supplier
Description
FIXED IND 4.7UH 1.35A 120 MOHM
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Shielded Wirewound Inductor 120mOhm Max Nonstandard
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Tolerance
±20%
Current - Saturation
1.7A
Shielding
Shielded
DC Resistance (DCR)
120mOhm Max
Q @ Freq
-
Frequency - Self Resonant
84MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
2828
Size / Dimension
0.110" L x 0.110" W (2.80mm x 2.80mm)
Height - Seated (Max)
0.118" (3.00mm)
Inductance
4.7 µH
Current Rating (Amps)
1.35 A
Inductance Frequency - Test
100 kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

9,739 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.54000$1.54
10$1.48000$14.80
50$1.36000$68.00
100$1.13000$113.00
250$1.02000$255.00
Import Tariff may apply to this part if shipping to the United States