USD

WE-TPC 2828 Series
WE-TPC 2828 Series
WE-TPC-2828 Series bottom
744025001
Digi-Key Part Number
732-2612-2-ND - Tape & Reel (TR)
732-2612-1-ND - Cut Tape (CT)
732-2612-6-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
744025001
Supplier
Description
FIXED IND 1.2UH 2.6A 42 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Shielded Wirewound Inductor 42mOhm Max Nonstandard
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Tolerance
±20%
Current - Saturation (Isat)
3A
Shielding
Shielded
DC Resistance (DCR)
42mOhm Max
Q @ Freq
-
Frequency - Self Resonant
180MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
2828
Size / Dimension
0.110" L x 0.110" W (2.80mm x 2.80mm)
Height - Seated (Max)
0.118" (3.00mm)
Inductance
1.2 µH
Current Rating (Amps)
2.6 A
Inductance Frequency - Test
100 kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2,425 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States