USD

0603(1608)
742792602
Digi-Key Part Number
732-4660-2-ND - Tape & Reel (TR)
732-4660-1-ND - Cut Tape (CT)
732-4660-6-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
742792602
Supplier
Description
FERRITE BEAD 60 OHM 0603 1LN
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
60 Ohms @ 100MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 3A 40mOhm
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
40mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.039"" (1.00mm)
Size / Dimension
0.063"" L x 0.032"" W (1.60mm x 0.80mm)
Number of Lines
1
Impedance @ Frequency
60 Ohms @ 100MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

13,353 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names732-4660-2
Standard Package4,000