USD

0805(2012)
0805(2012)
WE-CBF Series_0805 Side
WE-CBF Series_0805 Top
74279206
Digi-Key Part Number
732-1611-2-ND - Tape & Reel (TR)
732-1611-1-ND - Cut Tape (CT)
732-1611-6-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
74279206
Supplier
Description
FERRITE BEAD 30 OHM 0805 1LN
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
30 Ohms @ 100MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 3A 25mOhm
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
25mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043"" (1.10mm)
Size / Dimension
0.079"" L x 0.047"" W (2.00mm x 1.20mm)
Number of Lines
1
Impedance @ Frequency
30 Ohms @ 100MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

11,482 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.