742792017

DigiKey Part Number
732-742792017TR-ND - Tape & Reel (TR)
732-742792017CT-ND - Cut Tape (CT)
732-742792017DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
742792017
Description
WE-CBF SMT EMI SUPPRESSION FERRI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
90 Ohms 1 Power Line Ferrite Bead 0805 (2012 Metric) 3.5A 20mOhm
Datasheet
 Datasheet
EDA/CAD Models
742792017 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
90 Ohms @ 100 MHz
Current Rating (Max)
3.5A
DC Resistance (DCR) (Max)
20mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Features
Automotive
In-Stock: 1,648
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.24000$0.24
100$0.23300$23.30
500$0.21500$107.50
2,000$0.20500$410.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.18900$756.00
Manufacturers Standard Package