USD

691709710305
691709710305
Digi-Key Part Number
1297-1111-2-ND - Tape & Reel (TR)
1297-1111-1-ND - Cut Tape (CT)
1297-1111-6-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
691709710305
Supplier
Description
TERM BLK 5POS SIDE ENTRY 5MM SMD
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Position Wire to Board Terminal Block
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Positions Per Level
5
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Wire Gauge
14-30 AWG
Mounting Type
Surface Mount
Wire Termination
Screw - Leaf Spring, Wire Guard
Features
Board Guide
Color
Black
Operating Temperature
-40°C ~ 115°C
Housing Material
Polyamide (PA46), Nylon 4/6
Contact Material - Plating
Tin Plated
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.4 Nm (3.5 Lb-In)
Screw Thread
M3
Number of Levels
1
Current
6 A
Voltage
300 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

790 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$5.94000$5.94
10$5.71200$57.12
50$5.32000$266.00
100$4.87200$487.20
Additional Resources
AttributeDescription
Other Names1297-1111-2
Standard Package200