USD

cms-photo-not-available
691399902104
Digi-Key Part Number
732-691399902104-ND
Manufacturer
Würth Elektronik
Manufacturer Product Number
691399902104
Supplier
Description
BLACK CODING KEY FOR TBL SERIES
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Connector For
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
-
Part Status
Active
Type
Coding Key
Number of Positions
-
For Use With/Related Products
-
Color
Black
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2,500 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Standard Package2,500