USD

687340124422

687340124422

Digi-Key Part Number
732-3507-2-ND - Tape & Reel (TR)
732-3507-1-ND - Cut Tape (CT)
732-3507-6-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
687340124422
Supplier
Description
CONN FPC VERT 40POS 0.50MM SMD
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
40 Position FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
40
Pitch
0.020"" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.29mm ~ 0.34mm
Height Above Board
0.169"" (4.30mm)
Locking Feature
Slide Lock
Cable End Type
Tapered
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
Liquid Crystal Polymer (LCP)
Features
Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-25°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
100.0µin (2.54µm)
Housing Color
Ivory
Actuator Color
Black
Mating Cycles
25
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4051
Price and Procurement

1,000 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States