USD

686108183422
686108183422
Digi-Key Part Number
732-11324-2-ND - Tape & Reel (TR)
732-11324-1-ND - Cut Tape (CT)
732-11324-6-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
686108183422
Supplier
Description
CONN FFC TOP 8POS 1MM SMD R/A
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
8 Position FFC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top
Number of Positions
8
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.047" (1.20mm)
Locking Feature
Slide Lock
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
Polyamide (PA6T), Nylon 6T
Features
Zero Insertion Force (ZIF)
Voltage Rating
-
Operating Temperature
-25°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.8A
Contact Finish Thickness
120.0µin (3.05µm)
Housing Color
Ivory
Actuator Color
Black
Mating Cycles
20
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

4,399 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.56000$1.56
10$1.40400$14.04
100$1.19600$119.60
1,000$1.09200$1,092.00
Additional Resources
AttributeDescription
Other Names732-11324-2
Standard Package4,000