
65560560515304 | ||
---|---|---|
Digi-Key Part Number | 732-14192-ND | |
Manufacturer | ||
Manufacturer Product Number | 65560560515304 | |
Description | MMCX STRAIGHT PLUG TO MMCX STRAI | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | Cable Assembly Coaxial MMCX to MMCX RG-178 6.000" (152.40mm) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Würth Elektronik | |
Series | ||
Package | Bag | |
Product Status | Active | |
Style | MMCX to MMCX | |
1st Connector | MMCX Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MMCX Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | -55°C ~ 155°C | |
Ingress Protection | - |
Resource Type | Link |
---|---|
Datasheets | 65560560515304 Drawing |
PCN Other | Mult Devices Label 22/Dec/2021 |
HTML Datasheet | 65560560515304 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8544.20.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $21.54000 | $21.54 |
25 | $19.82000 | $495.50 |
50 | $18.79000 | $939.50 |
100 | $17.77000 | $1,777.00 |
250 | $16.74004 | $4,185.01 |
500 | $14.68006 | $7,340.03 |
Attribute | Description |
---|---|
Other Names | 732-14192 |
Standard Package | 10 |