
65503503215307 | ||
---|---|---|
Digi-Key Part Number | 732-13876-ND | |
Manufacturer | ||
Manufacturer Product Number | 65503503215307 | |
Description | SMA STRAIGHT PLUG TO SMA STRAIGH | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | Cable Assembly Coaxial SMA to SMA Hand Formable .141 6.000" (152.40mm) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Würth Elektronik | |
Series | ||
Package | Bag | |
Product Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | Hand Formable .141 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Gray | |
Features | Shielded | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - |
Resource Type | Link |
---|---|
Datasheets | 65503503215307 Drawing |
Featured Product | SMA Series Coaxial Connectors |
PCN Other | Mult Devices Label 22/Dec/2021 |
HTML Datasheet | 65503503215307 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8544.20.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $23.53000 | $23.53 |
5 | $22.36000 | $111.80 |
10 | $21.18000 | $211.80 |
50 | $20.00000 | $1,000.00 |
100 | $18.83000 | $1,883.00 |
Attribute | Description |
---|---|
Other Names | 732-13876 |
Standard Package | 10 |