500914000

DigiKey Part Number
732-12351-ND
Manufacturer
Manufacturer Product Number
500914000
Description
CABLE CLIP CLOSE DIAMETER 7,6 MM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Natural Fastener 0.299" (7.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Würth Elektronik
Series
Package
Bulk
Product Status
Active
Type
Clamp, P-Type
Type Attributes
-
Opening Size
0.299" (7.60mm)
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
-
Width
0.374" (9.50mm)
Height
-
Panel Hole Size
0.197" (5.00mm)
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
0.413" (10.50mm)
Panel Thickness
-
Base Product Number
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.9985
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.19000$0.19
10$0.17600$1.76
50$0.15700$7.85
100$0.13800$13.80
500$0.12800$64.00
1,000$0.12200$122.00
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names732-12351
Standard Package1,000