3003320
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3003320

Digi-Key Part Number
732-2480-ND
Manufacturer
Manufacturer Product Number
3003320
Description
RF SHIELD TAPE 108.268'X0.787"
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
RF EMI Shielding Tape WE-CF Copper Foil Conductive, Single Sided 0.787" (20.00mm) X 108.268' (33.00m) X 0.003" (0.07mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Bulk
Product Status
Active
Type
Shielding Tape
Shape
-
Length
108.268' (33.00m)
Width
0.787" (20.00mm)
Thickness - Overall
0.003" (0.07mm)
Operating Temperature
-25°C ~ 80°C
Adhesive
Conductive, Single Sided
Material
Copper Foil
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-13°F ~ 176°F (-25°C ~ 80°C)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS7410.21.6000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$94.40000$94.40
5$83.58000$417.90
10$75.22000$752.20
20$68.95050$1,379.01
Additional Resources
AttributeDescription
Other Names732-2480
Standard Package1