USD

WL-SWTP Series

158302250

Digi-Key Part Number
732-5666-2-ND - Tape & Reel (TR)
732-5666-1-ND - Cut Tape (CT)
732-5666-6-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
158302250
Supplier
Description
LED WL-SWTP COOL WHT 5000K 2SMD
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
LED Lighting WL-SWTP White, Cool 5000K 3.2V 60mA 120° 1208 (3020 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
White, Cool
CCT (K)
5000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
22lm (Typ)
Current - Test
60mA
Voltage - Forward (Vf) (Typ)
3.2V
Lumens/Watt @ Current - Test
115 lm/W
CRI (Color Rendering Index)
85 (Typ)
Current - Max
100mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1208 (3020 Metric)
Supplier Device Package
3022
Size / Dimension
0.118"" L x 0.083"" W (3.00mm x 2.10mm)
Height - Seated (Max)
0.031"" (0.80mm)
Thermal Resistance of Package
38°C/W
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
Price and Procurement

Additional Resources
AttributeDescription
Other Names
732-5666-1
732-5666-6
732-5666-2
Standard Package1