USD

WL-SWTP Series

158301230A

Digi-Key Part Number
732-158301230ATR-ND - Tape & Reel (TR)
732-158301230ACT-ND - Cut Tape (CT)
732-158301230ADKR-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
158301230A
Supplier
Description
WL-SWTP SMT WHITE LED TOP VIEW P
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
LED Lighting WL-SWTP White, Warm 3000K 2.8V 65mA 120° 1206 (3014 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
White, Warm
CCT (K)
3000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
26lm (Typ)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
143 lm/W
CRI (Color Rendering Index)
80
Current - Max
150mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1206 (3014 Metric)
Supplier Device Package
1206
Size / Dimension
0.118"" L x 0.055"" W (3.00mm x 1.40mm)
Height - Seated (Max)
0.030"" (0.75mm)
Thermal Resistance of Package
45°C/W
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
Price and Procurement

Additional Resources
AttributeDescription
Other Names
732-158301230ATR
732-158301230ACT
732-158301230ADKR
Standard Package4,000