USD

WL-SMCW Series 0603
150060VS75000
Digi-Key Part Number
732-4980-2-ND - Tape & Reel (TR)
732-4980-1-ND - Cut Tape (CT)
732-4980-6-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
150060VS75000
Supplier
Description
LED GREEN CLEAR 0603 SMD
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Green 570nm LED Indication - Discrete 2V 0603 (1608 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Green
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
40mcd
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.70mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Surface Mount
Wavelength - Dominant
570nm
Wavelength - Peak
572nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.80mm
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

32,833 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names732-4980-1
Standard Package1