VM554K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VM773K

Digi-Key Part Number
2558-VM773K-ND
Manufacturer
Hoffman Enclosures Inc.
Manufacturer Product Number
VM773K
Supplier
Description
ENCLOSURE 7"L X 7"W
Detailed Description
Enclosure - - Cover Included 7.000" L x 7.000" W (177.80mm x 177.80mm) X 3.020" (76.71mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Hoffman Enclosures Inc.
Series
Package
Box
Part Status
Active
Container Type
Enclosure
Size / Dimension
7.000" L x 7.000" W (177.80mm x 177.80mm)
Height
3.020" (76.71mm)
Area (L x W)
49.0in² (316cm²)
Design
Cover Included
Material
-
Color
-
Thickness
-
Features
Knockouts
Ratings
NEMA 4X
Material Flammability Rating
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.8530
All prices are in USD
Box
QtyUnit PriceExt Price
1$54.84000$54.84
Additional Resources
AttributeDescription
Other Names2558-VM773K
Standard Package1