Y40281K00000V0L | ||
---|---|---|
Digi-Key Part Number | Y40281K00000V0L-ND | |
Manufacturer | ||
Manufacturer Product Number | Y40281K00000V0L | |
Description | RES 1K OHM .2W .005% FOIL | |
Detailed Description | Multimeter Plug-In Resistor for use with DMMs | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | VPG Foil Resistors | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Multimeter | |
Accessory Type | Plug-In Resistor | |
For Use With/Related Products | DMMs | |
Specifications | - |
Resource Type | Link |
---|---|
Datasheets | FSR Series, Secondary Standard Chip Res |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8533.21.0090 |
Attribute | Description |
---|---|
Standard Package | 1 |