FSR SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y402810K0000V0L

Digi-Key Part Number
Y402810K0000V0L-ND
Manufacturer
Manufacturer Product Number
Y402810K0000V0L
Description
RES 10K OHM .2W .005% FOIL
Detailed Description
Multimeter Plug-In Resistor for use with DMMs
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
VPG Foil Resistors
Series
Package
Bulk
Product Status
Active
Type
Multimeter
Accessory Type
Plug-In Resistor
For Use With/Related Products
DMMs
Specifications
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0090
Additional Resources
AttributeDescription
Standard Package1