
Y169020R0000F9L | |
---|---|
DigiKey Part Number | 804-1085-ND |
Manufacturer | |
Manufacturer Product Number | Y169020R0000F9L |
Description | RES 20 OHM 8W 1% TO220-4 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 8W Through Hole Resistor TO-220-4 Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y169020R0000F9L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.400" L x 0.150" W (10.16mm x 3.81mm) | |
Height - Seated (Max) | 0.845" (21.46mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $64.92000 | $64.92 |
10 | $47.68300 | $476.83 |
25 | $43.03040 | $1,075.76 |
50 | $40.12080 | $2,006.04 |
100 | $37.64980 | $3,764.98 |
250 | $34.94552 | $8,736.38 |