Y163015K0000T9R

DigiKey Part Number
Y1630-15.0KBTR-ND - Tape & Reel (TR)
Y1630-15.0KBCT-ND - Cut Tape (CT)
Y1630-15.0KBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Y163015K0000T9R
Description
RES SMD 15K OHM 0.01% 1/4W 1206
Customer Reference
Detailed Description
15 kOhms ±0.01% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y163015K0000T9R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Moisture Resistant, Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.062" W (3.20mm x 1.57mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
In-Stock: 113
Can ship immediately
Last Time Buy Date: 9/30/2025
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.82000$14.82
10$10.37500$103.75
25$9.17320$229.33
50$8.42120$421.06
100$7.78220$778.22
250$7.08264$1,770.66
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$6.64522$3,322.61
1,000$6.27373$6,273.73
1,500$6.08750$9,131.25
Manufacturers Standard Package