cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y00261K25000A0L

DigiKey Part Number
Y00261K25000A0L-ND
Manufacturer
Manufacturer Product Number
Y00261K25000A0L
Description
RES CHAS MNT 1.25K OHM 0.05% 5W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.25 kOhms ±0.05% 5W Metal Foil Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
Y00261K25000A0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
1.25 kOhms
Tolerance
±0.05%
Power (Watts)
5W
Composition
Metal Foil
Temperature Coefficient
±5ppm/°C
Operating Temperature
-55°C ~ 150°C
Features
Current Sense, Non-Inductive
Coating, Housing Type
Aluminum
Mounting Feature
Screw Holes
Size / Dimension
1.030" L x 0.312" W (26.16mm x 7.93mm)
Height - Seated (Max)
0.450" (11.43mm)
Lead Style
Wire Leads
Package / Case
Axial, Box
Failure Rate
-
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
25$35.27120$881.78
Manufacturers Standard Package