
Y0026150R000B0L | |
---|---|
DigiKey Part Number | Y0026150R000B0L-ND |
Manufacturer | |
Manufacturer Product Number | Y0026150R000B0L |
Description | RES CHAS MNT 150 OHM 0.1% 5W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±0.1% 5W Metal Foil Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | Y0026150R000B0L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 150 Ohms | |
Tolerance | ±0.1% | |
Power (Watts) | 5W | |
Composition | Metal Foil | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Features | Current Sense, Non-Inductive | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Screw Holes | |
Size / Dimension | 1.030" L x 0.312" W (26.16mm x 7.93mm) | |
Height - Seated (Max) | 0.450" (11.43mm) | |
Lead Style | Wire Leads | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $32.38960 | $809.74 |