cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBX500R00A

DigiKey Part Number
PBX500R00A-ND
Manufacturer
Manufacturer Product Number
PBX500R00A
Description
PBX500R00A 5 PPM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
500 Ohms ±0.05% 10W Metal Foil Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
-
Part Status
Active
Resistance
500 Ohms
Tolerance
±0.05%
Power (Watts)
10W
Composition
Metal Foil
Temperature Coefficient
±5ppm/°C
Operating Temperature
-55°C ~ 155°C
Features
-
Coating, Housing Type
-
Mounting Feature
Flanges
Size / Dimension
1.575" L x 0.787" W (40.00mm x 20.00mm)
Height - Seated (Max)
0.205" (5.20mm)
Lead Style
2-Terminal
Package / Case
Radial
Failure Rate
-
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
PBX500R00A-ND
QuantityUnit PriceExt Price
1$81.29000$81.29
Manufacturers Standard Package