0.2 Ohms ±0.1% 30W Through Hole Resistor Radial - 4 Leads Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D0008044

DigiKey Part Number
804-D0008044-ND
Manufacturer
Manufacturer Product Number
D0008044
Description
PCS 302 0R200 S 0.1% TK3
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
0.2 Ohms ±0.1% 30W Through Hole Resistor Radial - 4 Leads Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-40°C ~ 130°C
Package / Case
Supplier Device Package
Radial Lead
Size / Dimension
1.339" L x 0.197" W (34.00mm x 5.00mm)
Height - Seated (Max)
0.984" (25.00mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 169
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$60.55000$60.55
10$44.37300$443.73
25$40.00520$1,000.13
50$37.27320$1,863.66
100$34.95320$3,495.32
250$32.41436$8,103.59
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.