
NEVO+600SL-3038-DK000 | ||
---|---|---|
Digi-Key Part Number | 2050-NEVO+600SL-3038-DK000-ND | |
Manufacturer | ||
Manufacturer Product Number | NEVO+600SL-3038-DK000 | |
Description | AC/DC CONVERTER 4X24V 450W | |
Manufacturer Standard Lead Time | 20 Weeks | |
Detailed Description | Enclosed AC DC Converters 4 Output 24V 24V 24V 24V 85 ~ 264 VAC, 120 ~ 370 VDC Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Box | |
Product Status | Active | |
Type | Enclosed | |
Number of Outputs | 4 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | 24V | |
Voltage - Output 3 | 24V | |
Voltage - Output 4 | 24V | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 7.5 A | |
Current - Output 2 | 7.5 A | |
Current - Output 3 | 3.125 A | |
Current - Output 4 | 3.125 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 86% | |
Operating Temperature | -20°C ~ 70°C | |
Features | Adjustable Output, Load Sharing, PFC, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.06" L x 3.06" W x 1.61" H (77.7mm x 77.7mm x 41.0mm) | |
Approval Agency | CB, CE, CSA, IEC, UL | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | NEVO+600SL |
Environmental Information | Vox RoHS Cert |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9530 |
Qty | Unit Price | Ext Price |
---|---|---|
15 | $374.31133 | $5,614.67 |
Attribute | Description |
---|---|
Other Names | 2050-NEVO+600SL-3038-DK000 |
Standard Package | 1 |