VOBO-GP-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VOBO GP-1

Digi-Key Part Number
2881-VOBOGP-1-ND
Manufacturer
Manufacturer Product Number
VOBO GP-1
Description
LORAWAN UNIVERSAL I/O END POINT
Detailed Description
RF Autonomous LoRa End Point 915MHz LoRa Chirp Spread Spectrum Voltage and Current Transducers, Modbus RTU, Voltage and Dry Contact Discrete 12.5kbps
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
VolleyBoast
Series
Package
Box
Product Status
Active
Function
Autonomous LoRa End Point
Modulation or Protocol
LoRa Chirp Spread Spectrum
Frequency
915MHz
Applications
Hydrocarbon Sector, Water Management, Manufacturing Plants, Industrial Facilities
Interface
Voltage and Current Transducers, Modbus RTU, Voltage and Dry Contact Discrete
Sensitivity
-
Power - Output
19dBm
Data Rate (Max)
12.5kbps
Features
IP67, -40°C ~ 80°C Operating Range, 2-4 year Battery Life, 5 ~ 24V at Analog Terminals
Voltage - Supply
3.6V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusVendor Undefined
ECCN5A992C
HTSUS8517.62.0090
All prices are in USD
Box
QtyUnit PriceExt Price
1$460.00000$460.00
25$425.00000$10,625.00