FLX_442_CTP_04 | |
---|---|
DigiKey Part Number | VCCFLX_442_CTP_04-ND |
Manufacturer | |
Manufacturer Product Number | FLX_442_CTP_04 |
Description | LITEPIPE FLEX CLEAR TRANSP 4" |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 4" (101.6mm) - Fiber Optic Board/Panel Mount, Press Fit |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 4" (101.6mm) - Fiber Optic | |
Mounting Type | Board/Panel Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.17000 | $5.17 |
10 | $3.75000 | $37.50 |
100 | $3.47500 | $347.50 |