FLX_08 | |
---|---|
DigiKey Part Number | FLX_08-ND |
Manufacturer | |
Manufacturer Product Number | FLX_08 |
Description | LIGHTPIPE FLEXIBLE 8" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 8" (203.2mm) - Fiber Optic Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
EDA/CAD Models | FLX_08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 8" (203.2mm) - Fiber Optic | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | - | |
Lens Size | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.84000 | $6.84 |
10 | $4.84700 | $48.47 |
100 | $3.82270 | $382.27 |
500 | $3.41804 | $1,709.02 |
1,000 | $3.29356 | $3,293.56 |
2,000 | $3.21250 | $6,425.00 |