CMDA5AY7D1Z is Obsolete and no longer manufactured.

Available Substitutes:

CMDA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CMDA
CMDA5 Series Bottom
CMDA5 Series Side

CMDA5AY7D1Z

Digi-Key Part Number
L71507TR-ND - Tape & Reel (TR)
L71507CT-ND - Cut Tape (CT)
L71507DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMDA5AY7D1Z
Description
LED YELLOW DIFFUSED SMD R/A
Detailed Description
Yellow LED Indication - Discrete 2.1V 2-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Obsolete
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
150°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
570nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
2.00mm L x 0.80mm W
Height (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.41.0000
Obsolete

Additional Resources
AttributeDescription
Other Names
L71507CT-NDR
L71507DKR
L71507DKR-NDR
L71507CT
L71507TR
L71507TR-NDR
Standard Package4,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
7012X7Visual Communications Company - VCC0L61107CT-ND$0.31724Direct