
CMD11505UR | ||
---|---|---|
Digi-Key Part Number | CMD11505UR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | CMD11505UR | |
Description | LED RED DIFFUSED SMD R/A | |
Detailed Description | Red LED Indication - Discrete 1.7V 2-SMD, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 1.70mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 660nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.10mm L x 1.00mm W | |
Height (Max) | 0.60mm |
Resource Type | Link |
---|---|
Datasheets | CMD11505 Series |
Environmental Information | |
PCN Obsolescence/ EOL | Multiple Devices 28/Feb/2014 |
HTML Datasheet | CMD11505 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Attribute | Description |
---|---|
Standard Package | 4,000 |