930W04XS505 | |
---|---|
DigiKey Part Number | 930W04XS505-ND |
Manufacturer | |
Manufacturer Product Number | 930W04XS505 |
Description | PMI ROUND .660" INC/NEON 250V HO |
Customer Reference | |
Detailed Description | Incandescent Lamp Round with Domed Top 20.4mm Dia Miniature Bayonet |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Incandescent | |
Color | - | |
Voltage Rating | - | |
Lens Style | Round with Domed Top | |
Lens Size | 20.4mm Dia | |
Lead Style | Miniature Bayonet |