930424X897RD | |
---|---|
DigiKey Part Number | 930424X897RD-ND |
Manufacturer | |
Manufacturer Product Number | 930424X897RD |
Description | INCAND NEON PANEL INDICATOR 250V |
Customer Reference | |
Detailed Description | Incandescent, Neon Panel Indicator Diffused 250V Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | 930424X897RD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Incandescent, Neon | |
Lamp Color | - | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Ratings | - | |
Voltage | 250V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.69" (17.53mm) | |
Lens Size | 15.88mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $20.45908 | $5,114.77 |