930404X724AN | |
---|---|
DigiKey Part Number | 930404X724AN-ND |
Manufacturer | |
Manufacturer Product Number | 930404X724AN |
Description | INCAND NEON PANEL INDICATOR 250V |
Customer Reference | |
Detailed Description | Incandescent, Neon Panel Indicator Clear 250V Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Incandescent, Neon | |
Lamp Color | - | |
Lens Color | Amber | |
Lens Transparency | Clear | |
Ratings | - | |
Voltage | 250V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.69" (17.53mm) | |
Lens Size | 15.88mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - |