
7511A56 | ||
---|---|---|
Digi-Key Part Number | 7511A56-ND | |
Manufacturer | ||
Manufacturer Product Number | 7511A56 | |
Description | LIGHT PIPE 2WIDE RA SMD | |
Detailed Description | Light Pipe | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Visual Communications Company - VCC | |
Series | ||
Package | Bag | |
Product Status | Obsolete | |
Color | - | |
Configuration | - | |
Type | - | |
Mounting Type | - | |
Lens Style | - | |
Lens Size | - |
Resource Type | Link |
---|---|
Environmental Information | |
PCN Obsolescence/ EOL | Multiple Devices 20/Dec/2013 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Attribute | Description |
---|---|
Standard Package | 1,000 |