



7012X7 | ||
---|---|---|
Digi-Key Part Number | L61107TR-ND - Tape & Reel (TR) L61107CT-ND - Cut Tape (CT) L61107DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 7012X7 | |
Description | LED GREEN CLEAR 0805 SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | Green LED Indication - Discrete 2.1V 0805 (2012 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.19mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 570nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.79mm |
Resource Type | Link |
---|---|
Datasheets | 7012X Series Datasheet |
Environmental Information | |
PCN Design/Specification | Mult Dev Spec/MSL Chgs 12/Mar/2020 |
PCN Packaging | Mult Dev MSL Update 27/Feb/2018 |
HTML Datasheet | 7012X Series Datasheet |
EDA Models | 7012X7 by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
4,000 | $0.31724 | $1,268.96 |
Attribute | Description |
---|---|
Other Names | L61107CT L61107DKR 7012X7CT L61107CT-NDR L61107TR-NDR L61107TR |
Standard Package | 4,000 |